TE Connectivity, AMP Superseal 1.5 Automotive Connector Socket 6 Way 282090-1
- RS Stock No.:
- 136-1726
- Mfr. Part No.:
- 282090-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 350 units)*
£210.70
(exc. VAT)
£252.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
350 + | £0.602 | £210.70 |
*price indicative
- RS Stock No.:
- 136-1726
- Mfr. Part No.:
- 282090-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Gender | Female | |
Number of Rows | 1 | |
Series | AMP Superseal 1.5 | |
IP Rating | IP67 | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Gender Female | ||
Number of Rows 1 | ||
Series AMP Superseal 1.5 | ||
IP Rating IP67 | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- IT
TE Connectivity 1.5 Superseal Series, Connector Housings - AMP Superseal 1.5
Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 Superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection that it is housing.
Features and Benefits
• Comprised of black 6.6 glass filled poly-amide
• 1 - 6 positions
• Plug housings for receptacle contacts, cap housings and tab contact variants
• Pre-assembled secondary lock
• Silicon rubber seals
• Panel or cable mount
• Temperature range of the 1.5 mm pitch superseal series is of -40 to +125°C
• Suitable for powertrain, security, and body & chassis systems
• Dielectric withstand voltage 1500 Vrms
• 1 - 6 positions
• Plug housings for receptacle contacts, cap housings and tab contact variants
• Pre-assembled secondary lock
• Silicon rubber seals
• Panel or cable mount
• Temperature range of the 1.5 mm pitch superseal series is of -40 to +125°C
• Suitable for powertrain, security, and body & chassis systems
• Dielectric withstand voltage 1500 Vrms
Note
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
Features and Benefits
Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Related links
- TE Connectivity, AMP Superseal 1.5 Connector Housing Socket Cable Mount 6 Way 282090-1
- TE Connectivity, AMP Superseal 1.5 Automotive Connector Plug 6 Way 282108-1
- TE Connectivity, AMP Superseal 1.5 Automotive Connector Socket Cable Mount 2 Way 282104-2
- TE Connectivity, AMP Superseal 1.5 Automotive Connector Socket 1 Way 282079-2
- TE Connectivity, AMP Superseal 1.5 Automotive Connector Socket 5 Way 282089-1
- TE Connectivity, AMP Superseal 1.5 Automotive Connector Plug 4 Way 282106-1
- TE Connectivity, AMP Superseal 1.5 Automotive Connector Plug 5 Way 282107-1
- TE Connectivity, AMP Superseal 1.5 Automotive Connector Plug 1 Way 282103-1