TE Connectivity, AMP MCP 2.8 Automotive Connector Plug Blue 6 Way 1-965641-1
- RS Stock No.:
- 135-8468
- Mfr. Part No.:
- 1-965641-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1500 units)*
£1,152.00
(exc. VAT)
£1,383.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,500 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1500 + | £0.768 | £1,152.00 |
*price indicative
- RS Stock No.:
- 135-8468
- Mfr. Part No.:
- 1-965641-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Type | Automotive Connector | |
Gender | Male | |
Number of Rows | 3 | |
Series | AMP MCP 2.8 | |
Colour | Blue | |
Height | 28mm | |
Width | 16mm | |
Depth | 23.5mm | |
Housing Material | Nylon | |
Contact Plating | Tin | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Type Automotive Connector | ||
Gender Male | ||
Number of Rows 3 | ||
Series AMP MCP 2.8 | ||
Colour Blue | ||
Height 28mm | ||
Width 16mm | ||
Depth 23.5mm | ||
Housing Material Nylon | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
TE Connectivity Unsealed MCP 2.8mm Tab Housings
Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity, AMP MCP 2.8 Automotive Connector Plug Blue 6 Way 1-965641-1
- TE Connectivity, Timer Automotive Connector Plug Blue 6 Way 3-965641-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Blue 6 Way 6-968970-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Blue 21 Way 6-968975-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 6 Way 7-968970-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Plug Brown Panel Mount 21 Way 1-1394765-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Blue 9 Way 6-968971-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Blue 12 Way 6-968972-1