Molex, 34576 Connector Housing Socket Blue 56 Way 34576-0703
- RS Stock No.:
- 507-410
- Distrelec Article No.:
- 304-56-170
- Mfr. Part No.:
- 34576-0703
- Brand:
- Molex
Subtotal (1 tray of 25 units)*
£157.02
(exc. VAT)
£188.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £157.02 | £6.281 |
*price indicative
- RS Stock No.:
- 507-410
- Distrelec Article No.:
- 304-56-170
- Mfr. Part No.:
- 34576-0703
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Housing | |
Number of Contacts | 56 | |
Gender | Female | |
Number of Rows | 4 | |
Series | 34576 | |
Colour | Blue | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Housing | ||
Number of Contacts 56 | ||
Gender Female | ||
Number of Rows 4 | ||
Series 34576 | ||
Colour Blue | ||
- COO (Country of Origin):
- US
The TE Connectivity MX123 Female Receptacle Housing represents a pioneering solution for high-performance connections in automotive and power applications. Designed with a 2.54mm pitch, this connector ensures a reliable interface while accommodating up to 56 circuits, making it ideal for complex wiring systems. With its robust construction using nylon resin, this component not only meets stringent industry requirements but also offers longevity and durability in challenging environments. The keying option enhances security during assembly, preventing mismating and facilitating ease of use. It has also been crafted to comply with multiple environmental standards, ensuring that you can rely on it for sustainable designs. Sealed with superior performance certifications, this product stands out as a vital component for efficient electrical connectivity, ensuring that both safety and performance go hand in hand.
Featuring 56 circuits for comprehensive connectivity options
Constructed from high-quality nylon for enhanced durability
Keying to the mating part ensures correct orientation during installation
Effectively operates within a wide temperature range from -40° to +125°C
Compliant with multiple industry standards for broad market acceptance
Optimized for use in automotive and power applications for versatility
Offered in a striking blue resin that facilitates easy identification
Constructed from high-quality nylon for enhanced durability
Keying to the mating part ensures correct orientation during installation
Effectively operates within a wide temperature range from -40° to +125°C
Compliant with multiple industry standards for broad market acceptance
Optimized for use in automotive and power applications for versatility
Offered in a striking blue resin that facilitates easy identification
Related links
- Molex Automotive Connector Plug Blue Through Hole 56 Way, Solder Termination 31386-2001
- Molex Solder Termination 160013-0623
- TE Connectivity, MICRODOT Automotive Connector Socket Blue Cable Mount 16 Way 1418984-1
- Molex Automotive Connector Socket Blue Cable Mount 32 Way, Crimp Termination 64319-1216
- Molex Automotive Connector Socket Blue Cable Mount 32 Way, Crimp Termination 64319-3216
- TE Connectivity Automotive Connector Socket Blue Cable Mount 48 Way 2366036-4
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Blue 6 Way 6-968970-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Blue 12 Way 6-968972-1