Deutsch, DT Automotive Connector Receptacle Grey Wire Mount 8 Way DT06-08SA-KIT
- RS Stock No.:
- 350-081
- Distrelec Article No.:
- 301-96-924
- Mfr. Part No.:
- DT06-08SA-KIT
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 kit)*
£13.51
(exc. VAT)
£16.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
---|---|
1 - 9 | £13.51 |
10 + | £12.43 |
*price indicative
- RS Stock No.:
- 350-081
- Distrelec Article No.:
- 301-96-924
- Mfr. Part No.:
- DT06-08SA-KIT
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Type | Connector Kit | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Number of Rows | 2 | |
Current Rating | 13A | |
Mounting Type | Wire Mount | |
Series | DT | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Type Connector Kit | ||
Number of Contacts 8 | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Wire Mount | ||
Series DT | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Deutsch Connector receptacle designed with 8 poles for versatile industrial and automotive applications. It is built with high-quality materials and meets international compliance standards for reliability and safety.
Compact and durable design for ease of use and long lasting performance
ROHS compliant
Classified to ECCN standard
ROHS compliant
Classified to ECCN standard
Related links
- Deutsch, DT Automotive Connector Receptacle Grey Wire Mount 3 Way DT06-3S-KIT
- Deutsch, DT Automotive Connector Plug Grey 8 Way DT06-08SA
- TE Connectivity, DEUTSCH DT Female 8 Way
- Deutsch, DT Automotive Connector Plug Grey Wire Mount 8 Way DT04-08PA-KIT
- Deutsch Crimp Termination DT06-08SA-CE10
- Deutsch, DT Automotive Connector Socket Grey 12 Way DT06-12SA
- Deutsch, DEUTSCH DT Automotive Connector Plug Grey 2 Way DT06-2S-TN31 / 1-2303815-2
- Deutsch, DEUTSCH DT Automotive Connector Plug Grey 3 Way DT06-3S-TN81 / 2-2303816-2