Deutsch, DT Automotive Connector Male Grey Wire 8 Way DT04-08PA-KIT

Bulk discount available

Subtotal (1 kit)*

£11.56

(exc. VAT)

£13.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 - 9£11.56
10 +£10.63

*price indicative

RS Stock No.:
350-075
Distrelec Article No.:
301-96-913
Mfr. Part No.:
DT04-08PA-KIT
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Automotive Connector

Number of Contacts

8

Sub Type

Connector Kit

Current

13A

Gender

Male

Number of Rows

2

Mount Type

Wire

Series

DT

Colour

Grey

IP Rating

IP6K9K, IP68

Diameter

1.59mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

23.88mm

Depth

45.67mm

Width

36.45mm

Standards/Approvals

REACH Yes, RoHS RoHS 3 (Exemption 6c)

Housing Material

Polyamide Fibreglass

RoHS Status: Exempt

COO (Country of Origin):
DE
The Deutsch Connector kit is designed for automotive and industrial applications. It includes an 8-contact plug and socket, ensuring reliable wire-to-wire connections with a durable and sealable design.

Contains automotive terminals and wedge lock

RoHS compliant

Related links