TE Connectivity, SuperSeal 1.0 Female Socket
- RS Stock No.:
- 712-2075
- Distrelec Article No.:
- 304-09-173
- Mfr. Part No.:
- 3-1447221-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.27
(exc. VAT)
£5.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14,210 unit(s) ready to ship
- Plus 1,350 unit(s) ready to ship from another location
- Plus 28,000 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.427 | £4.27 |
50 - 90 | £0.405 | £4.05 |
100 + | £0.385 | £3.85 |
*price indicative
- RS Stock No.:
- 712-2075
- Distrelec Article No.:
- 304-09-173
- Mfr. Part No.:
- 3-1447221-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Socket | |
Series | SuperSeal 1.0 | |
Gender | Female | |
Contact Plating | Gold over Nickel | |
Contact Material | Copper Alloy | |
Current Rating | 15A | |
Termination Method | Crimp | |
Maximum Operating Temperature | +130°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Socket | ||
Series SuperSeal 1.0 | ||
Gender Female | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Current Rating 15A | ||
Termination Method Crimp | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- JP
TE Connectivity SUPERSEAL Series 1.0 Receptacle Contacts
Female receptacle crimp contacts for use with SUPERSEAL Series 1.0 automotive connectors. These crimp contacts are made from copper alloy with a gold over nickel contact area and a tin over nickel crimp area
3-1447221-3 – SUPERSEAL Connector Contacts 1.0mm
The 3-1447221-3 is a socket contact with a mating pin diameter of 1 mm.
Features and Benefits:
Wire size 0.75 to 1.25mm²
Wire insulation diameter: 1.6 to 2.2 mm
Current rating 15A
F-Crimp type
Interface plating is Gold
Contact plating material is Tin
Operating temperature -30 to +130°C
Wire insulation diameter: 1.6 to 2.2 mm
Current rating 15A
F-Crimp type
Interface plating is Gold
Contact plating material is Tin
Operating temperature -30 to +130°C
Applications
The 3-1447221-3 is designed for use with the SUPERSEAL 1.0 mm connector housing for the automotive industry.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
Features and Benefits
Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Related links
- TE Connectivity, Superseal 1.0 Female Socket
- TE Connectivity, PowerTube 1000 1 Way Wire Female Socket
- TE Connectivity, SuperSeal 1.5 Female
- TE Connectivity 2461132-2 Clip Mount Receptacle Recepactle
- TE Connectivity 2461132-1 Clip Mount Receptacle Recepactle
- TE Connectivity, AMP Superseal 1.0 Automotive Connector Plug Black Cable Mount 26 Way 3-1437290-7
- TE Connectivity, AMPSEAL Female Socket
- TE Connectivity, DEUTSCH Female Socket