TE Connectivity, MQS, 5-965906 Clip Mount Receptacle Automotive Terminal Receptacle
- RS Stock No.:
- 277-7224
- Mfr. Part No.:
- 5-965906-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 25 units)*
£1.50
(exc. VAT)
£1.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6,325 unit(s) ready to ship
- Plus 3,750 unit(s) ready to ship from another location
- Plus 22,400 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
25 - 75 | £0.06 | £1.50 |
100 - 475 | £0.057 | £1.43 |
500 - 975 | £0.055 | £1.38 |
1000 - 4975 | £0.052 | £1.30 |
5000 + | £0.05 | £1.25 |
*price indicative
- RS Stock No.:
- 277-7224
- Mfr. Part No.:
- 5-965906-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive Terminal Receptacle | |
Series | MQS | |
Gender | Receptacle | |
Contact Plating | Tin | |
Contact Material | Copper Nickel Silicon Alloy | |
Depth | 0.63mm | |
Diameter | 1.9mm | |
Current Rating | 7.5A | |
Mounting Type | Clip Mount | |
Termination Method | Crimp | |
Maximum Operating Temperature | +120°C | |
Height | 0.63mm | |
Minimum Operating Temperature | -40°C | |
Width | 0.63mm | |
Series Number | 5-965906 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive Terminal Receptacle | ||
Series MQS | ||
Gender Receptacle | ||
Contact Plating Tin | ||
Contact Material Copper Nickel Silicon Alloy | ||
Depth 0.63mm | ||
Diameter 1.9mm | ||
Current Rating 7.5A | ||
Mounting Type Clip Mount | ||
Termination Method Crimp | ||
Maximum Operating Temperature +120°C | ||
Height 0.63mm | ||
Minimum Operating Temperature -40°C | ||
Width 0.63mm | ||
Series Number 5-965906 | ||
The TE Connectivity Automotive terminal receptacle with 180 degree style used for Timer Interconnection System. It comes with Single Wire Seal (SWS) type has primary locking feature of locking lance.
F type Crimp
Interface plating is of Tin material
Product terminates to wire
Interface plating is of Tin material
Product terminates to wire
Related links
- TE Connectivity 5-965906 Clip Mount Receptacle Automotive Terminal Receptacle
- TE Connectivity 927770 Clip Mount Receptacle Automotive Terminal Receptacle
- Wire Female Receptacle Terminal
- TE Connectivity Receptacle Automotive Connector Terminal
- TE Connectivity Wire Female Receptacle Terminal
- TE Connectivity 1718348 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity 2461132-2 Clip Mount Receptacle Recepactle
- TE Connectivity 2461132-1 Clip Mount Receptacle Recepactle