TE Connectivity, DEUTSCH, DEUTSCH Common Contact Wire Pin

Bulk discount available

Subtotal (1 reel of 16000 units)*

£1,824.00

(exc. VAT)

£2,192.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16,000 unit(s) shipping from 30 October 2025
  • Plus 999,968,000 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
16000 - 16000£0.114£1,824.00
32000 - 32000£0.11£1,760.00
48000 - 48000£0.105£1,680.00
64000 - 64000£0.101£1,616.00
80000 +£0.097£1,552.00

*price indicative

RS Stock No.:
265-9135
Mfr. Part No.:
1060-16-0622
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Pin

Series

DEUTSCH, DEUTSCH Common Contact

Contact Plating

Tin

Current Rating

13A

Mounting Type

Wire

COO (Country of Origin):
US
The TE Connectivity automotive connector terminals has primary locking feature on the terminal. This product has Stamped & Formed Contact Fabrication having a contact size is 16. Crimping type used for this terminal is F crimp with nickel interface plating.

0.52 to 1.31 mm² wire size
Uninsulated type
Not reviewed for solder process capability

Related links