TE Connectivity Wire Male Pin Terminal

Bulk discount available

Subtotal (1 tape of 20 units)*

£8.91

(exc. VAT)

£10.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 786 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 - 4£8.91£0.446
5 - 9£8.20£0.41
10 +£7.40£0.37

*price indicative

Packaging Options:
RS Stock No.:
304-953
Mfr. Part No.:
1060-20-0144
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Pin Terminal

Gender

Male

Contact Plating

Nickel

Diameter

1mm

Current Rating

7.5A

Mounting Type

Wire

Termination Method

Crimp

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

RoHS Status: Exempt

COO (Country of Origin):
US
The TE Connectivity Pin Terminal is nickel-plated and available in either family seal or unsealed options. It terminates to wire and is part of the DEUTSCH Common Contact series. The terminal features a crimp termination method and operates within a temperature range of -55 to 150°C. The receptacle style is 180°, designed for wire connections.

Locking is integrated in Housing
RoHS compliant
Nickel plating wire contact termination area

Related links