TE Connectivity Female F Crimp
- RS Stock No.:
- 224-7294
- Mfr. Part No.:
- 1062-20-0622
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 50 units)*
£10.00
(exc. VAT)
£12.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 900 unit(s) ready to ship
- Plus 1,050 unit(s) ready to ship from another location
- Plus 7,450 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
50 - 450 | £0.20 | £10.00 |
500 - 1200 | £0.18 | £9.00 |
1250 - 2450 | £0.17 | £8.50 |
2500 + | £0.16 | £8.00 |
*price indicative
- RS Stock No.:
- 224-7294
- Mfr. Part No.:
- 1062-20-0622
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | F Crimp | |
Gender | Female | |
Pitch | 1.02mm | |
Contact Plating | Nickel | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type F Crimp | ||
Gender Female | ||
Pitch 1.02mm | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- US
The TE Connectivity common contact automotive terminal Socket. It has operating temperature range from -55 to 150 °C.
Primary Locking Feature On the Terminal
Related links
- TE Connectivity Female F Crimp
- TE Connectivity DEUTSCH Common Contact Wire Pin
- TE Connectivity, DEUTSCH Female Socket
- TE Connectivity Wire Female Socket Terminal
- Deutsch, 1062-16-06 Female
- Amphenol Industrial, AT Female
- TE Connectivity 20606 Cable Mount Female Crimp Die
- TE Connectivity Black RJ.5 to Male RJ45 Female Terminated LSZH Sheath