TE Connectivity, Micro Timer II Female Automotive terminal
- RS Stock No.:
- 217-5515
- Mfr. Part No.:
- 962943-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
£876.00
(exc. VAT)
£1,050.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6,000 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
6000 + | £0.146 | £876.00 |
*price indicative
- RS Stock No.:
- 217-5515
- Mfr. Part No.:
- 962943-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive terminal | |
Series | Micro Timer II | |
Gender | Female | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive terminal | ||
Series Micro Timer II | ||
Gender Female | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Micro Timer II, Automotive Terminals, having Receptacle terminal type with Tab Width 1.6 mm and Tab Thickness 0.6 mm.
Primary Locking Feature - Locking Lance
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - Crimp
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - Crimp
Related links
- TE Connectivity, Micro Timer II Female Automotive terminal
- TE Connectivity, Micro Timer II Female
- TE Connectivity Micro Timer II Female 6 Way Mounting Housing for use with Female Terminals
- TE Connectivity, Micro Timer II
- TE Connectivity, Micro Timer II Automotive Connector Socket Black Cable Mount 6 Way 1473284-1
- TE Connectivity, Micro Timer II Seal Plug
- TE Connectivity Micro Timer II 42-way Automotive Connector Backshell, 965643-1
- TE Connectivity, Micro Timer II Automotive Connector Socket Black Cable Mount 6 Way 284716-4