TE Connectivity, Standard Power Timer Female Automotive terminal
- RS Stock No.:
- 217-5512
- Mfr. Part No.:
- 927831-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 25 units)*
£9.65
(exc. VAT)
£11.575
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,150 unit(s) ready to ship
- Plus 150 unit(s) ready to ship from another location
- Plus 350 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 225 | £0.386 | £9.65 |
250 - 600 | £0.355 | £8.88 |
625 - 1225 | £0.322 | £8.05 |
1250 + | £0.294 | £7.35 |
*price indicative
- RS Stock No.:
- 217-5512
- Mfr. Part No.:
- 927831-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive terminal | |
Series | Standard Power Timer | |
Gender | Female | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive terminal | ||
Series Standard Power Timer | ||
Gender Female | ||
The TE Connectivity Standard Power Timer, Automotive Terminals, having Receptacle terminal type.
Primary Locking Feature - Locking Lance
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - Crimp
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - Crimp
Related links
- TE Connectivity, Standard Power Timer Female Automotive terminal
- TE Connectivity, Junior Power Timer Female Automotive terminal
- TE Connectivity Standard Power Timer, Wire size 0.5 → 1mm²
- TE Connectivity Standard Power Timer
- TE Connectivity Crimp Die Standard Power Timer
- TE Connectivity Ergocrimp 539666-2 Hand Ratcheting Crimp Tool for Standard Power Timer
- TE Connectivity MCP 6.3/4.8K, Standard Power Timer
- TE Connectivity Standard Power Timer, Wire size 0.2 → 4mm²