TE Connectivity, DEUTSCH Male Pin
- RS Stock No.:
- 217-5315
- Distrelec Article No.:
- 303-99-851
- Mfr. Part No.:
- 1060-20-0244
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 217-5315
- Distrelec Article No.:
- 303-99-851
- Mfr. Part No.:
- 1060-20-0244
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Pin | |
Series | DEUTSCH | |
Gender | Male | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Pin | ||
Series DEUTSCH | ||
Gender Male | ||
Contact Plating Gold | ||
The TE Connectivity DEUTSCH Common Contact, Automotive Terminals, having pin type terminal with pin diameter of 1.02 mm. It is used for 22 - 16 AWG Wire Size. DEUTSCH stamped & formed style contacts terminate wire from 10 AWG to 22 AWG (6.0 - 0.35mm2). Th
Primary Locking Feature - On the Terminal
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - F-Crimp
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - F-Crimp