TE Connectivity, DEUTSCH Male Pin
- RS Stock No.:
- 217-5309
- Mfr. Part No.:
- 1060-16-0644
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.31
(exc. VAT)
£5.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 660 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
- Plus 12,370 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.431 | £4.31 |
100 - 240 | £0.396 | £3.96 |
250 - 490 | £0.358 | £3.58 |
500 - 990 | £0.328 | £3.28 |
1000 + | £0.301 | £3.01 |
*price indicative
- RS Stock No.:
- 217-5309
- Mfr. Part No.:
- 1060-16-0644
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Pin | |
Series | DEUTSCH | |
Gender | Male | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Pin | ||
Series DEUTSCH | ||
Gender Male | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- US
The TE Connectivity DEUTSCH Common Contact, Automotive Terminals, having pin type terminal with pin diameter of 1.59 mm. It is used for 20 - 16 AWG Wire Size. DEUTSCH stamped & formed style contacts terminate wire from 10 AWG to 22 AWG (6.0 - 0.35mm2). Th
Primary Locking Feature - On the Terminal
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - F-Crimp
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - F-Crimp
Related links
- TE Connectivity, DEUTSCH Male Pin
- TE Connectivity Wire Female Socket Terminal
- TE Connectivity DEUTSCH Common Contact Wire Pin
- TE Connectivity Wire Male Pin Terminal
- Amphenol Industrial 62 1 Row 4 Way Cable Mount SKT Connector
- Amphenol Industrial 60 1 Row 4 Way Cable Mount PIN Connector
- TE Connectivity, DEUTSCH Female Socket
- TE Connectivity, DEUTSCH Female Pin