Amphenol Industrial, AT62, 62 1 Row 4 Way Cable Mount SKT Connector
- RS Stock No.:
- 434-149
- Mfr. Part No.:
- AT62-16-0644
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£0.24
(exc. VAT)
£0.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 11,843 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.24 |
| 10 + | £0.22 |
*price indicative
- RS Stock No.:
- 434-149
- Mfr. Part No.:
- AT62-16-0644
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Type | Connector | |
| Series | AT62 | |
| Gender | SKT | |
| Pitch | 6.35mm | |
| Contact Plating | Gold Flash over Nickel | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Number of Rows | 1 | |
| Series Number | 62 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Type Connector | ||
Series AT62 | ||
Gender SKT | ||
Pitch 6.35mm | ||
Contact Plating Gold Flash over Nickel | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Number of Rows 1 | ||
Series Number 62 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Stamped & Formed Gold-Plated Female Contact, Size 16, is comparable to PN 1062-16-0644.
Wire Range 18 to 20 AWG
Contact type are Socket
Plating are Gold
Amperage is 13A
Contact type are Socket
Plating are Gold
Amperage is 13A
Related links
- Amphenol Industrial 62 1 Row 4 Way Cable Mount SKT Connector
- Amphenol Industrial 60 1 Row 4 Way Cable Mount PIN Connector
- Amphenol Industrial, AT Female
- Amphenol Industrial 62 1 Way Female
- Amphenol Industrial, AT62 Female Socket Contact
- TE Connectivity, DEUTSCH Male Pin
- TE Connectivity Wire Female Socket Terminal
- Amphenol Industrial AT62 Female
