TE Connectivity, AMP 1 Row 1 Way Cable Mount Female Receptacle

Subtotal (1 reel of 3750 units)*

£356.25

(exc. VAT)

£427.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,997,500 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3750 +£0.095£356.25

*price indicative

RS Stock No.:
206-7114
Mfr. Part No.:
929939-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Series

AMP

Gender

Female

Contact Plating

Tin

Contact Material

Copper

Number of Contacts

1

Diameter

3.4mm

Corded

No

Current Rating

24A

Mounting Type

Cable Mount

Termination Method

Crimp

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Width

2.8mm

Number of Rows

1

The TE Connectivity housing for female terminals having the width of 2.8mm. It has wire to wire connector system.

Wire to wire connector system Sealable

Related links