TE Connectivity Wire Female Receptacle Terminal
- RS Stock No.:
- 305-161
- Mfr. Part No.:
- 927777-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 25 units)*
£6.14
(exc. VAT)
£7.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 421 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 3 | £6.14 | £0.246 |
4 - 9 | £5.64 | £0.226 |
10 + | £5.10 | £0.204 |
*price indicative
- RS Stock No.:
- 305-161
- Mfr. Part No.:
- 927777-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle Terminal | |
Gender | Female | |
Contact Plating | Tin | |
Mounting Type | Wire | |
Termination Method | Crimp | |
Width | 2.8mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +130°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Width 2.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.
Locking lance as primary locking
Tin interface plating
RoHS compliant
Tin interface plating
RoHS compliant
Related links
- TE Connectivity Wire Female Receptacle Terminal
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge