TE Connectivity Wire Male Pin Terminal
- RS Stock No.:
- 305-108
- Mfr. Part No.:
- 1-794608-0
- Brand:
- TE Connectivity
Subtotal (1 tape of 200 units)*
£9.75
(exc. VAT)
£11.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 146 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
---|---|---|
1 + | £9.75 | £0.049 |
*price indicative
- RS Stock No.:
- 305-108
- Mfr. Part No.:
- 1-794608-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Pin Terminal | |
Gender | Male | |
Contact Plating | Tin | |
Current Rating | 5A | |
Mounting Type | Wire | |
Termination Method | Crimp | |
Width | 0.64mm | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Pin Terminal | ||
Gender Male | ||
Contact Plating Tin | ||
Current Rating 5A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Width 0.64mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pin Contact is designed for stranded discrete wire with a straight contact orientation and operates at up to 250 VDC. It terminates to wire and cable using a crimp method. Suitable for power circuit applications, it functions within an operating temperature range of -40 to 105 °C.
Locking lance retention within the housing
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity Wire Male Pin Terminal
- TE Connectivity Wire Male Tab Terminal
- TE Connectivity Wire Female Receptacle Terminal
- TE Connectivity Wire Female Tab Terminal
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key