TE Connectivity Wire Male Pin Terminal

Subtotal (1 tape of 100 units)*

£5.63

(exc. VAT)

£6.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 244 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 +£5.63£0.056

*price indicative

Packaging Options:
RS Stock No.:
305-072
Mfr. Part No.:
350561-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Pin Terminal

Gender

Male

Contact Plating

Tin

Diameter

2.13mm

Current Rating

19A

Mounting Type

Wire

Termination Method

Crimp

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
The TE Connectivity Pin Contact is designed for stranded discrete wire with a straight contact orientation and operates at up to 600 VDC. It terminates to wire and cable using a crimp method. Suitable for power circuit applications, it functions within an operating temperature range of --55 to 105 °C.

Locking lance retention within the housing
Tin plating for wire contact termination area
RoHS compliant

Related links