TE Connectivity Wire Female Receptacle Terminal
- RS Stock No.:
- 305-062
- Mfr. Part No.:
- 927768-1
- Brand:
- TE Connectivity
Subtotal (1 tape of 50 units)*
£8.64
(exc. VAT)
£10.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 131 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
---|---|---|
1 + | £8.64 | £0.173 |
*price indicative
- RS Stock No.:
- 305-062
- Mfr. Part No.:
- 927768-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle Terminal | |
Gender | Female | |
Contact Plating | Tin | |
Current Rating | 30A | |
Mounting Type | Wire | |
Termination Method | Crimp | |
Width | 2.8mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +130°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Current Rating 30A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Width 2.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.
Locking lance as primary locking
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity Wire Female Receptacle Terminal
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package