TE Connectivity Wire Female Receptacle Terminal
- RS Stock No.:
- 305-058
- Mfr. Part No.:
- 963709-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 20 units)*
£7.40
(exc. VAT)
£8.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 107 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
---|---|---|
1 - 4 | £7.40 | £0.37 |
5 - 9 | £6.81 | £0.341 |
10 + | £6.14 | £0.307 |
*price indicative
- RS Stock No.:
- 305-058
- Mfr. Part No.:
- 963709-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle Terminal | |
Gender | Female | |
Contact Plating | Tin | |
Current Rating | 40A | |
Mounting Type | Wire | |
Termination Method | Crimp | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +130°C | |
Width | 6.3mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Current Rating 40A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
Width 6.3mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.
Locking lance as primary locking
Tin interface plating
RoHS compliant
Tin interface plating
RoHS compliant
Related links
- TE Connectivity Wire Female Receptacle Terminal
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit