TE Connectivity Wire Female Receptacle Terminal

Bulk discount available

Subtotal (1 tape of 20 units)*

£7.08

(exc. VAT)

£8.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 223 unit(s) ready to ship
  • Plus 121 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 - 4£7.08£0.354
5 - 9£6.51£0.326
10 +£5.87£0.294

*price indicative

Packaging Options:
RS Stock No.:
304-978
Mfr. Part No.:
1418884-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle Terminal

Gender

Female

Contact Plating

Tin

Current Rating

13A

Mounting Type

Wire

Termination Method

Crimp

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Width

1.5mm

COO (Country of Origin):
CZ
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and operates within a temperature range of -40 to 130°C. It features a crimp termination method, designed to terminate to wire. The receptacle style is 180°, making it suitable for various wire-to-wire applications.

Locking lance
Tin plating for wire contact termination area
RoHS compliant

Related links