Wire Female Receptacle Terminal
- RS Stock No.:
- 304-960
- Mfr. Part No.:
- 5-965906-5
- Brand:
- TE Connectivity
Subtotal (1 tape of 50 units)*
£8.89
(exc. VAT)
£10.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 661 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
---|---|---|
1 + | £8.89 | £0.178 |
*price indicative
- RS Stock No.:
- 304-960
- Mfr. Part No.:
- 5-965906-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle Terminal | |
Gender | Female | |
Contact Plating | Gold | |
Current Rating | 7.5A | |
Mounting Type | Wire | |
Termination Method | Crimp | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +140°C | |
Width | 0.63mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Gender Female | ||
Contact Plating Gold | ||
Current Rating 7.5A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +140°C | ||
Width 0.63mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.
Locking lance as primary locking
RoHS compliant
RoHS compliant
Related links
- Wire Female Receptacle Terminal
- TE Connectivity Wire Female Receptacle Terminal
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips