TE Connectivity Wire Female Socket Terminal
- RS Stock No.:
- 304-956
- Mfr. Part No.:
- 0462-203-04141
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£8.36
(exc. VAT)
£10.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 627 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £8.36 |
10 - 24 | £7.69 |
25 + | £6.94 |
*price indicative
- RS Stock No.:
- 304-956
- Mfr. Part No.:
- 0462-203-04141
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Socket Terminal | |
Gender | Female | |
Contact Plating | Nickel | |
Diameter | 5.7mm | |
Current Rating | 100A | |
Mounting Type | Wire | |
Termination Method | Crimp | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Socket Terminal | ||
Gender Female | ||
Contact Plating Nickel | ||
Diameter 5.7mm | ||
Current Rating 100A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CH
The TE Connectivity Socket Terminal is nickel-plated with a 5.7 mm pin diameter, designed for 6 AWG or 13 to 16 mm² wire. It terminates to wire and is part of the DEUTSCH Common Contact series. The terminal is compatible with copper wire base material. It is partially insulated and operates within a temperature range of -55 to 125°C. The terminal is packaged in bags containing 400 units.
Locking is integrated in Housing
RoHS compliant
Nickel plating wire contact termination area
RoHS compliant
Nickel plating wire contact termination area
Related links
- TE Connectivity Wire Female Socket Terminal
- Amphenol Industrial, AT62 Female Socket Contact
- Amphenol Industrial AT62 Female
- TE Connectivity 5960-203-04141 Pin Terminal
- TE Connectivity, PowerTube 1000 1 Way Wire Female Socket
- TE Connectivity 0462-210-1231 Socket Terminal
- TE Connectivity, DEUTSCH Female Socket
- TE Connectivity Wire Female Receptacle Terminal