TE Connectivity, 5960-203, 5960-203-04141 Pin Terminal

Bulk discount available

Subtotal (1 unit)*

£5.20

(exc. VAT)

£6.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,184 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.20
10 - 24£4.79
25 +£4.09

*price indicative

RS Stock No.:
302-525
Mfr. Part No.:
5960-203-04141
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Pin Terminal

Series

5960-203

Contact Plating

Nickel

Contact Material

Copper

Diameter

5.7mm

Corded

No

Current Rating

41 → 100A

Termination Method

Crimp

Maximum Operating Temperature

+125°C

Series Number

5960-203-04141

Minimum Operating Temperature

-55°C

COO (Country of Origin):
US
The TE Connectivity Pin Terminal is made of nickel with a 5.7 mm pin diameter. It supports 4 AWG or 21 to 25 mm² wire and terminates to wire, designed for use with DEUTSCH Common Contacts. The wire base material is copper, and the terminal is uninsulated. It operates within a temperature range of -55 to 125°C. The terminal is packaged in bags of 300 units.

Primary locking feature is integrated in housing
Indent crimp
Nickel plating for wire contact termination area

Related links