TE Connectivity Wire Male Pin Terminal
- RS Stock No.:
- 304-952
- Mfr. Part No.:
- 1060-20-0144
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£1,294.85
(exc. VAT)
£1,553.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £1,294.85 | £0.324 |
*price indicative
- RS Stock No.:
- 304-952
- Mfr. Part No.:
- 1060-20-0144
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Pin Terminal | |
Gender | Male | |
Contact Plating | Nickel | |
Diameter | 1mm | |
Current Rating | 7.5A | |
Mounting Type | Wire | |
Termination Method | Crimp | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Pin Terminal | ||
Gender Male | ||
Contact Plating Nickel | ||
Diameter 1mm | ||
Current Rating 7.5A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity Pin Terminal is nickel-plated and available in either family seal or unsealed options. It terminates to wire and is part of the DEUTSCH Common Contact series. The terminal features a crimp termination method and operates within a temperature range of -55 to 150°C. The receptacle style is 180°, designed for wire connections.
Locking is integrated in Housing
RoHS compliant
Nickel plating wire contact termination area
RoHS compliant
Nickel plating wire contact termination area