TE Connectivity Wire Female Receptacle Terminal
- RS Stock No.:
- 304-865
- Mfr. Part No.:
- 925595-1
- Brand:
- TE Connectivity
Subtotal (1 tape of 50 units)*
£6.73
(exc. VAT)
£8.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 164 unit(s) ready to ship
- Plus 300 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
---|---|---|
1 + | £6.73 | £0.135 |
*price indicative
- RS Stock No.:
- 304-865
- Mfr. Part No.:
- 925595-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle Terminal | |
Gender | Female | |
Contact Plating | Tin | |
Current Rating | 20A | |
Mounting Type | Wire | |
Termination Method | Crimp | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +110°C | |
Width | 2.8mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Current Rating 20A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Width 2.8mm | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.
Locking lance as primary locking
RoHS compliant
RoHS compliant
Related links
- TE Connectivity Wire Female Receptacle Terminal
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit