Molex, MX123 34586 Voiding Key
- RS Stock No.:
- 720-5748
- Mfr. Part No.:
- 34586-0001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.24
(exc. VAT)
£1.49
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | £0.248 | £1.24 |
125 - 495 | £0.132 | £0.66 |
500 - 2495 | £0.122 | £0.61 |
2500 - 4995 | £0.116 | £0.58 |
5000 + | £0.11 | £0.55 |
*price indicative
- RS Stock No.:
- 720-5748
- Mfr. Part No.:
- 34586-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Voiding Key | |
Series | MX123 | |
Series Number | 34586 | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Voiding Key | ||
Series MX123 | ||
Series Number 34586 | ||
- COO (Country of Origin):
- US
Molex MX123™ Cavity Plug - 34586 Series
Cavity plug for use in the MX123™ sealed connection system. This cavity plug is for use with the 34566 series receptacle, stock number 720-5732,typically.
Molex MX123™ Sealed Connection Systems, 2.54mm
Related links
- Molex, MX123 34586 Voiding Key
- Molex MX123 Automotive Connector Backshell Circuit Dress Cover, 34575-0003
- Molex MX123 Automotive Connector Backshell Circuit Dress Cover, 34565-0003
- Molex, MX123 Automotive Connector Socket Grey Cable Mount 73 Way 34566-0203
- Molex Solder Termination 31387-2014
- Molex Crimp Termination 34822-0013
- Molex Crimp Termination 34566-1903
- Molex Crimp Termination 34566-0803