TE Connectivity, Junior Power Timer 4 Way Interface Seal

Subtotal (1 bag of 10000 units)*

£2,120.00

(exc. VAT)

£2,540.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10000 +£0.212£2,120.00

*price indicative

RS Stock No.:
164-8404
Mfr. Part No.:
963208-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Interface Seal

Series

Junior Power Timer

Number of Contacts

4

COO (Country of Origin):
IT

TE Connectivity Junior Power Timer Connector Accessories


A range of accessories including covers, backshells, seals and levers for the Junior Power Timer range of connectors.
717-4404 - Cover for 81 position 'B' type JPT & and MQS connector (TE part number 368190-1)
717-4408 - Cover for 81 position 'C' type JPT & and MQS connector (TE part number 368290-1)
717-4458 - Right angle cable exit cover for 55 position JPT housing
719-9416 - Right angle cover with lever assembly for 81 position JPT/MQS plug housing (TE part number 1473244-1)
718-0765 - Facial seal for 10 position 2.8mm tab housing (TE part number 1-962352-1)
718-0825 - Facial seal for 6 position tab housing
909-7340 - Facial seal for 6 position tab housing for 2 position 2.8mm tab housing (TE part numbers 1-962344-1, 4-962344-1, 3-962344-1, 2-962344-4, 1-962344-2, 5-962344-1)
909-7393 - Facial seal for 16 position JPT header (TE part numbers 1-963215-1, 2-963215-1, 3-963215-1, 4-963215-1, 5-963215-1, 1-964449-1)
909-7422 - Facial seal for 4 position JPT receptacle housing (TE part numbers 1-962340-1 & 4-962340-1)
909-7450 - Single blue wire seal for 2.8mm tab contact (TE part numbers 1-964300-3, 1-964298-3, 2-964300-1, 2-964298-1, 4-964300-1)


TE Connectivity Automotive Connectors

Related links