TE Connectivity, HDSCS/LEAVYSEAL Seal Plug
- RS Stock No.:
- 164-0633
- Mfr. Part No.:
- 1394133-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 10000 units)*
£250.00
(exc. VAT)
£300.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10000 + | £0.025 | £250.00 |
*price indicative
- RS Stock No.:
- 164-0633
- Mfr. Part No.:
- 1394133-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Seal Plug | |
Series | HDSCS/LEAVYSEAL | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Seal Plug | ||
Series HDSCS/LEAVYSEAL | ||
- COO (Country of Origin):
- DE
TE Connectivity HDSCS MCP 1.5K Single Wire Seals & Sealing Plugs
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
Related links
- TE Connectivity, Micro Timer II Seal Plug
- TE Connectivity, HDSCS Wire Seal
- TE Connectivity, AMPSEAL Seal Plug
- TE Connectivity, MCP Seal Plug
- TE Connectivity, Circular DIN Seal Plug
- TE Connectivity, Superseal Female Seal Plug
- TE Connectivity, EconoSeal J Mark II Seal Plug
- TE Connectivity, HDSCS Automotive Connector Plug Black Plug-In 16 Way 1-1564407-1