Subtotal (1 bag of 10000 units)*
£400.00
(exc. VAT)
£500.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
10000 + | £0.04 | £400.00 |
*price indicative
- RS Stock No.:
- 136-1949
- Mfr. Part No.:
- 282081-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Junior Power Timer | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Junior Power Timer | ||
- COO (Country of Origin):
- IT
Contacts
Single piece, formed construction
Tin plated
Wire seals are crimped individually with the contact
Tin plated
Wire seals are crimped individually with the contact
AMP DIN 72585
Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.
Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system
Resistant to physical shock
Wide temperature range
Single wire sealing system
Related links
- TE Connectivity, Junior Power Timer Interface Seal
- TE Connectivity, Junior Power Timer Wire Seal
- TE Connectivity, Junior Power Timer 42 Way Interface Seal
- TE Connectivity, Junior Power Timer 16 Way Interface Seal
- TE Connectivity, Junior Power Timer 10 Way Interface Seal
- TE Connectivity, Junior Power Timer 2 Way Interface Seal
- TE Connectivity, Junior Power Timer 4 Way Interface Seal
- TE Connectivity, Junior Power Timer TPA Lock for use with Automotive Connector Housing