TE Connectivity, Circular DIN Seal Plug
- RS Stock No.:
- 136-1765
- Mfr. Part No.:
- 828920-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 5000 units)*
£151.02
(exc. VAT)
£181.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 2 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £151.02 | £0.03 |
*price indicative
- RS Stock No.:
- 136-1765
- Mfr. Part No.:
- 828920-1
- Brand:
- TE Connectivity
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
---|---|---|
Brand | TE Connectivity | |
Type | Seal Plug | |
Series | Circular DIN | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Seal Plug | ||
Series Circular DIN | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
Contacts
Single piece, formed construction
Tin plated
Wire seals are crimped individually with the contact
Tin plated
Wire seals are crimped individually with the contact
AMP DIN 72585
Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.
Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system
Resistant to physical shock
Wide temperature range
Single wire sealing system
Related links
- TE Connectivity, Circular DIN Seal Plug
- TE Connectivity, MCP Seal Plug
- TE Connectivity, Micro Timer II Seal Plug
- TE Connectivity, AMPSEAL Seal Plug
- TE Connectivity, EconoSeal J Mark II Seal Plug
- TE Connectivity, Superseal Female Seal Plug
- TE Connectivity, HDSCS/LEAVYSEAL Seal Plug
- Amphenol Industrial, AT 114017 1 Way Male Seal Plug