TE Connectivity, Superseal Wire Seal

Subtotal (1 bag of 10000 units)*

£280.00

(exc. VAT)

£340.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
10000 +£0.028£280.00

*price indicative

RS Stock No.:
136-1719
Mfr. Part No.:
281934-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Wire Seal

Series

Superseal

Colour

Yellow

COO (Country of Origin):
IT

TE Connectivity SUPERSEAL Series 1.5 Single Wire Seals


SUPERSEAL Series 1.5 single wire seals made from silicon rubber. These single wire seals are crimped simultaneously with the contacts.


TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System


Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.


Features and Benefits


Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals

Related links