TE Connectivity, 8289 828906-2 Plug Cavity Plug

Subtotal (1 pack of 6000 units)*

£169.28

(exc. VAT)

£203.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£169.28£0.028

*price indicative

RS Stock No.:
508-979
Mfr. Part No.:
828906-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Cavity Plug

Series

8289

Gender

Plug

Housing Material

Silicone

Series Number

828906-2

COO (Country of Origin):
IT
The TE Connectivity Cavity blanking plug is designed to offer reliable sealing solutions for automotive applications. Constructed from high-quality silicone, this product effectively shields against contaminants while maintaining optimal performance in diverse environments. Its specialised design caters to cavity diameters of 5 mm, making it an ideal choice for various connector configurations within the Timer Connector System. With its notable resistance to hydrocarbons, the cavity blanking plug ensures long-lasting durability, making it a dependable component in the automotive industry. This product's versatility is further enhanced by its compliance with relevant industry standards, reflecting a commitment to safety and efficiency.

Provides exceptional sealing performance in demanding automotive environments
Made from silicone to ensure flexibility and resilience against environmental factors
Designed specifically for cavity diameters of 5 mm to fit various connector types
Maintains integrity across a wide operating temperature range
Resistant to hydrocarbons, ensuring longevity and reliability
Incorporates features that promote ease of use within the Timer Connector System
Supports compliance with EU RoHS directives, emphasising environmental responsibility

Related links