Deutsch DT 3-way Automotive Connector Backshell Backshell, 1011-261-0305

Bulk discount available

Subtotal (1 bag of 5 units)*

£9.98

(exc. VAT)

£11.975

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45£1.996£9.98
50 +£1.794£8.97

*price indicative

RS Stock No.:
724-2368
Distrelec Article No.:
304-64-717
Mfr. Part No.:
1011-261-0305
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Automotive Connector Backshell

Sub Type

Backshell

Series

DT

Colour

Black

Width

23mm

Number of Contacts

3

For Use With

Automotive Connectors

Standards/Approvals

Meets Most Harness Design Requirements

COO (Country of Origin):
DE

DT Series Straight Conduit Receptacle Connector Adaptor Backshells


Deutsch range of straight receptacle connector conduit adaptors are designed to snap fix onto standard DT series receptacle connectors (without end caps). The design of these backshells allows each unit to accommodate several different sizes of slit or unslit corrugated tubes.

Material: PA 6.6 / black

IP rating: IP40

Operating Temperatures: -40 → 1250 °C

Handling Temperature: -5 → 450 °C

Deutsch DT Series Connectors


Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Related links