TE Connectivity DEUTSCH DTM Automotive Connector Backshell PCB Enclosure, EEC-325X4A
- RS Stock No.:
- 217-5568
- Mfr. Part No.:
- EEC-325X4A
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£11.40
(exc. VAT)
£13.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £11.40 |
10 - 24 | £10.71 |
25 - 49 | £9.86 |
50 - 99 | £9.16 |
100 + | £8.54 |
*price indicative
- RS Stock No.:
- 217-5568
- Mfr. Part No.:
- EEC-325X4A
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | PCB Enclosure | |
Series | DEUTSCH DTM | |
Colour | Black | |
Width | 118mm | |
Height | 114mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type PCB Enclosure | ||
Series DEUTSCH DTM | ||
Colour Black | ||
Width 118mm | ||
Height 114mm | ||
The TE Connectivity DEUTSCH DTM, Board Mount Automotive Headers, integrated with Wire-to-Board connector system. DEUTSCH printed circuit board enclosures are available with through hole mounting and optional venting. DEUTSCH DT and DTM snap-in headers are
Connector System - Wire-to-Board
Connector & Contact Terminates To - Wire & Cable
Primary Product Colour - Black
Connector & Contact Terminates To - Wire & Cable
Primary Product Colour - Black
Related links
- Deutsch DTM Automotive Connector Backshell Automotive Connector Backshell, 1028-015-1205
- TE Connectivity DEUTSCH DT Wire Termination DTM06-6S
- Deutsch DT Automotive Connector Backshell Plastic Enclosure, EEC-5X650B
- Deutsch, DTM Automotive Connector Plug Black 12 Way DTM06-12SB
- Deutsch Crimp Termination DTM06-12SA-E007
- Deutsch, DTM Automotive Connector Socket Grey 6 Way DTM04-6P
- Deutsch, DTM Automotive Connector Plug Grey 12 Way DTM06-12SA
- Deutsch Crimp Termination DTM068S-E007