TE Connectivity ELO 28-way Automotive Connector Backshell Backshell, 1393454-2
- RS Stock No.:
- 164-2420
- Mfr. Part No.:
- 1393454-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 1440 units)*
£433.44
(exc. VAT)
£519.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1440 - 1440 | £0.301 | £433.44 |
2880 + | £0.286 | £411.84 |
*price indicative
- RS Stock No.:
- 164-2420
- Mfr. Part No.:
- 1393454-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Backshell | |
Series | ELO | |
Width | 41.7mm | |
Height | 19.25mm | |
Number of Contacts | 28 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Backshell | ||
Series ELO | ||
Width 41.7mm | ||
Height 19.25mm | ||
Number of Contacts 28 | ||
- COO (Country of Origin):
- PT
TE Connectivity Junior Power Timer/Micro Timer II Accessories
A range of accessories including covers, seals and backshells for use with both the Junior Power Timer and Micro Timer II range.
Stock number 717-4460 is a 180° cable exit cover & strain relief for use with TE part numbers 963599-1 & 963598-1
Stock number 718-7069 is a 50 way 90° cable exit cover with a 11.25mm cable diameter
Stock number 718-7148 is a 28 way 90° cable exit cover with a 10.75mm cable diameter
Stock number 718-7195 is a 28 way 90° cable exit cover for use with stock number 718-6704
Stock number 909-7343 is a silicone facial seal for use with 42 way Micro Timer II/JPT housings
Stock number 717-4583 is a silicone facial seal for use with stock number 731-2975
Stock number 717-4460 is a 180° cable exit cover & strain relief for use with TE part numbers 963599-1 & 963598-1
Stock number 718-7069 is a 50 way 90° cable exit cover with a 11.25mm cable diameter
Stock number 718-7148 is a 28 way 90° cable exit cover with a 10.75mm cable diameter
Stock number 718-7195 is a 28 way 90° cable exit cover for use with stock number 718-6704
Stock number 909-7343 is a silicone facial seal for use with 42 way Micro Timer II/JPT housings
Stock number 717-4583 is a silicone facial seal for use with stock number 731-2975
TE Connectivity Automotive Connectors
Related links
- TE Connectivity ELO 28-way Automotive Connector Backshell Backshell, 1393454-2
- TE Connectivity ELO 28-way Automotive Connector Backshell Backshell, 1393454-5
- TE Connectivity ELO 52-way Automotive Connector Backshell Backshell, 1393454-7
- Molex CMC 28-way Automotive Connector Backshell Cap, 64320-1301
- TE Connectivity AMPSEAL 8-way Automotive Connector Backshell Backshell, 2138529-1
- TE Connectivity SUPERSEAL 34-way Automotive Connector Backshell Backshell, 2389577-1
- Cinch JA 4-way Automotive Connector Backshell Backshell, JA8338300PBEL01
- Cinch JA 12-way Automotive Connector Backshell Backshell, JA8338500PBEL01