TE Connectivity, Junior Power Timer 18 Way TPA Lock for use with Automotive Connectors
- RS Stock No.:
- 726-9111
- Distrelec Article No.:
- 304-45-164
- Mfr. Part No.:
- 967634-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.33
(exc. VAT)
£2.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2,490 unit(s) shipping from 06 November 2025
- Plus 2,500 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | £0.233 | £2.33 |
250 - 740 | £0.205 | £2.05 |
750 - 1990 | £0.188 | £1.88 |
2000 - 3990 | £0.175 | £1.75 |
4000 + | £0.163 | £1.63 |
*price indicative
- RS Stock No.:
- 726-9111
- Distrelec Article No.:
- 304-45-164
- Mfr. Part No.:
- 967634-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | TPA Lock | |
For Use With | Automotive Connectors | |
Series | Junior Power Timer | |
Number of Contacts | 18 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type TPA Lock | ||
For Use With Automotive Connectors | ||
Series Junior Power Timer | ||
Number of Contacts 18 | ||
TE Connectivity 2.8mm Junior Power Timer Secondary Locks
2.8mm Junior Power Timer secondary locks with a 5mm centerline
TE Connectivity Junior Power Timer Automotive Connectors
Related links
- TE Connectivity, Junior Power Timer TPA Lock for use with Automotive Connector Housing
- TE Connectivity, Junior Power Timer 9 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, Junior Power Timer 15 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, Junior Power Timer 6 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, Junior Power Timer 12 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, Junior Power Timer TPA Lock for use with Automotive Connectors
- TE Connectivity Cable Termination
- TE Connectivity, Junior Power Timer Automotive Connector Plug Black Plug-In 18 Way 929505-6