TE Connectivity, 1-968321-2 40 Way Shield Assembly

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.89

(exc. VAT)

£5.868

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 672 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 22£2.445£4.89
24 - 98£2.345£4.69
100 - 248£2.235£4.47
250 - 498£2.15£4.30
500 +£2.085£4.17

*price indicative

RS Stock No.:
287-1912
Distrelec Article No.:
304-34-318
Mfr. Part No.:
1-968321-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Shield Assembly

Wire Size

15.2 mm

Body Orientation

Straight

Number of Contacts

40

Series Number

1-968321-2

The TE Connectivity Timer Interconnection System for the Automotive Industry.

CuZn or CuSn Contact Material
Plain, tin plated, silver plated or gold plated Contact Finishes

Related links