TE Connectivity, 1-967642, MQS Female 3 Way Housing For Female Terminals for use with Female Terminal

Subtotal (1 bag of 1900 units)*

£1,732.80

(exc. VAT)

£2,078.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1900 +£0.912£1,732.80

*price indicative

RS Stock No.:
277-7200
Distrelec Article No.:
302-23-132
Mfr. Part No.:
1-967642-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Female Terminal

Accessory Type

Housing For Female Terminals

Series

MQS

Terminal Size

0.63mm

Wire Size

0.75 mm²

Body Orientation

Straight

Gender

Female

Number of Contacts

3

Series Number

1-967642

The TE Connectivity Housing for female Terminals is rectangular in shape and has wire-to-wire connector system. It has  on the terminal primary locking feature.

Cable exit angle is 180 degree
Cable Mounting type

Related links