TE Connectivity, 1-1718646, MCON Interconnection System Female 6 Way Housing For Female Terminals for use with Female
- RS Stock No.:
- 277-7184
- Distrelec Article No.:
- 302-23-239
- Mfr. Part No.:
- 1-1718646-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.04
(exc. VAT)
£2.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,000 unit(s) shipping from 19 January 2026
- Plus 2,109 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.04 |
10 - 99 | £1.97 |
100 - 249 | £1.87 |
250 - 499 | £1.78 |
500 + | £1.70 |
*price indicative
- RS Stock No.:
- 277-7184
- Distrelec Article No.:
- 302-23-239
- Mfr. Part No.:
- 1-1718646-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Female Terminal | |
Accessory Type | Housing For Female Terminals | |
Series | MCON Interconnection System | |
Terminal Size | 1.2mm | |
Wire Size | 1 mm² | |
Body Orientation | Straight | |
Gender | Female | |
Number of Contacts | 6 | |
Series Number | 1-1718646 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Female Terminal | ||
Accessory Type Housing For Female Terminals | ||
Series MCON Interconnection System | ||
Terminal Size 1.2mm | ||
Wire Size 1 mm² | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 6 | ||
Series Number 1-1718646 | ||
The TE Connectivity Housing for female Terminals is rectangular in shape and has wire-to-wire connector system. It has on the terminal primary locking feature.
Cable exit angle is 180 degree
Cable Mounting type
Cable Mounting type
Related links
- TE Connectivity MCON Interconnection System Female 6 Way Housing For Female Terminals for use with Female
- TE Connectivity MCON Interconnection System Plug 2 Way Cover for use with Automotive Connector
- TE Connectivity 1534594 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity 1670 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity 1718350 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity 1718348 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- TE Connectivity, MCON Female 2 Way Housing for use with Connector