TE Connectivity, DEUTSCH DT Male 8 Way
- RS Stock No.:
- 217-5533
- Distrelec Article No.:
- 303-20-719
- Mfr. Part No.:
- DT04-08PA-C015
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.90
(exc. VAT)
£3.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 317 unit(s) ready to ship
- Plus 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.90 |
10 - 99 | £2.67 |
100 + | £2.46 |
*price indicative
- RS Stock No.:
- 217-5533
- Distrelec Article No.:
- 303-20-719
- Mfr. Part No.:
- DT04-08PA-C015
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | DEUTSCH DT | |
Gender | Male | |
Number of Contacts | 8 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series DEUTSCH DT | ||
Gender Male | ||
Number of Contacts 8 | ||
The TE Connectivity DEUTSCH DT, Housing for Male Terminals, having 8 position integrated with Wire-to-Wire connector system. DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuou
Connector & Housing Type - Housing for Male Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - Integrated in Housing
Connector System - Wire-to-Wire
Primary Locking Feature - Integrated in Housing
Related links
- TE Connectivity, DEUTSCH DT Male 6 Way
- TE Connectivity, DEUTSCH DT Female 3 Way
- TE Connectivity, DEUTSCH DT Female 4 Way
- TE Connectivity, DEUTSCH DT Male 2 Way
- TE Connectivity, DEUTSCH DT Male 4 Way
- TE Connectivity, DEUTSCH DT Male 12 Way
- Deutsch, DT Automotive Connector Socket Grey 8 Way DT04-08PA
- Deutsch, DT Automotive Connector Plug Grey Wire Mount 8 Way DT04-08PA-KIT