TE Connectivity, Timer Male 21 Way
- RS Stock No.:
- 217-5420
- Distrelec Article No.:
- 304-51-484
- Mfr. Part No.:
- 1-967630-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 600 units)*
£642.00
(exc. VAT)
£768.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
600 + | £1.07 | £642.00 |
*price indicative
- RS Stock No.:
- 217-5420
- Distrelec Article No.:
- 304-51-484
- Mfr. Part No.:
- 1-967630-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Timer | |
Gender | Male | |
Number of Contacts | 21 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Timer | ||
Gender Male | ||
Number of Contacts 21 | ||
The TE Connectivity Timer Connector System, Housing for Male Terminals, having 21 position, 5 mm centreline (pitch), integrated with Wire-to-Wire connector system. Timer connector housings are available with a wide range of cavity options from power to hi
Connector & Housing Type - Housing for Male Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Gray
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Gray
Related links
- TE Connectivity, Timer Male 21 Way
- TE Connectivity, Timer Automotive Connector Plug Brown Cable Mount 21 Way 1-967630-1
- TE Connectivity, Timer Automotive Connector Plug Natural 21 Way 2-967630-1
- TE Connectivity Solder Termination 1-967630-3
- TE Connectivity, Timer Automotive Connector Plug Blue Cable Mount 21 Way 3-967630-1
- TE Connectivity HD34 Male 21 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity, Junior Power Timer Female 21 Way Connector Housing for use with Automotive Connectors
- TE Connectivity, Timer Automotive Connector Plug Brown Cable Mount 21 Way 1534188-1