TE Connectivity, LEAVYSEAL Male 15 Way
- RS Stock No.:
- 217-5392
- Mfr. Part No.:
- 1703799-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£9.34
(exc. VAT)
£11.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £9.34 |
10 - 99 | £8.59 |
100 + | £7.94 |
*price indicative
- RS Stock No.:
- 217-5392
- Mfr. Part No.:
- 1703799-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | LEAVYSEAL | |
Gender | Male | |
Number of Contacts | 15 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series LEAVYSEAL | ||
Gender Male | ||
Number of Contacts 15 | ||
The TE Connectivity LEAVYSEAL, Housing for Male Terminals, having 15 position, 5 mm centreline (pitch), integrated with Wire-to-Wire connector system. LEAVYSEAL housings are heavy-duty, environmentally sealed connectors that are available in arrangements
Connector & Housing Type - Housing for Male Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Black
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Black
Related links
- TE Connectivity, LEAVYSEAL Male 15 Way
- TE Connectivity, LEAVYSEAL Male 26 Way
- TE Connectivity, LEAVYSEAL Male 62 Way
- TE Connectivity, LEAVYSEAL Female 15 Way
- TE Connectivity, HDSCS Male 15 Way
- TE Connectivity, 17216 Male 15 Way Housing for use with Connector
- TE Connectivity 1-967 Male 15 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 62 Way Alignment Plate for use with Automotive Connector