TE Connectivity, MQS 6 Way Connector Cover for use with Automotive Connectors
- RS Stock No.:
- 164-0627
- Distrelec Article No.:
- 304-62-953
- Mfr. Part No.:
- 1355881-1
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£434.00
(exc. VAT)
£520.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
2000 + | £0.217 | £434.00 |
*price indicative
- RS Stock No.:
- 164-0627
- Distrelec Article No.:
- 304-62-953
- Mfr. Part No.:
- 1355881-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Connector Cover | |
For Use With | Automotive Connectors | |
Series | MQS | |
Number of Contacts | 6 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Cover | ||
For Use With Automotive Connectors | ||
Series MQS | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- CH
Micro Quadlok Accessories
A range of accessories for the TE Connectivity Micro-Power Quadlok System.
See stock number 680-1468 typical for a range of MQS connectors.
See stock number 680-1468 typical for a range of MQS connectors.
2.54mm Tyco Micro Quadlok (MQS) System
Related links
- TE Connectivity, MQS 6 Way Connector Cover for use with Automotive Connectors
- TE Connectivity, MQS TPA Lock for use with Automotive Connectors
- TE Connectivity, MQS Female 6 Way Housing For Female Terminals for use with Wire To Board
- TE Connectivity, MQS Receptacle 6 Way Housing For Female Terminals for use with Wire To Board
- TE Connectivity Cable Termination 1-968318-1
- TE Connectivity, MQS Automotive Connector Socket 12 Way 1379096-3
- TE Connectivity, MQS Automotive Connector Socket Black Plug-In 4 Way 1379029-1
- TE Connectivity Solder Termination 966658-1