TE Connectivity, LEAVYSEAL Right Angle Backshell

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.28

(exc. VAT)

£8.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£7.28£1.456
5 - 9£6.71£1.342
10 +£5.90£1.18

*price indicative

RS Stock No.:
305-154
Mfr. Part No.:
2112167-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Backshell

Series

LEAVYSEAL

Wire Size

17 mm

Body Orientation

Right Angle

COO (Country of Origin):
MA
The TE Connectivity Cover is designed for use with LEAVYSEAL connectors to achieve an IP6K9K rating. It features a 90° cable exit and is made of black PA (polyamide) material, ensuring secure sealing and protection for cables in harsh environments.

EU RoHS compliant
EU ELV compliant
UL 94HB flammability rating

Related links