TE Connectivity Receptacle Housing
- RS Stock No.:
- 305-111
- Mfr. Part No.:
- 6-1718321-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£9.29
(exc. VAT)
£11.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 44 unit(s) ready to ship
- Plus 117 unit(s) shipping from 13 November 2025
- Plus 999,999,838 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £9.29 |
10 - 24 | £8.55 |
25 + | £7.71 |
*price indicative
- RS Stock No.:
- 305-111
- Mfr. Part No.:
- 6-1718321-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Housing | |
Terminal Size | 2.8mm | |
Gender | Receptacle | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Terminal Size 2.8mm | ||
Gender Receptacle | ||
- COO (Country of Origin):
- MA
The TE Connectivity Connector is multi-pin and accept multiple wire sizes. It utilizes a lever lock system for mating. The housings feature an integrated cable attachment.
IP67 rating
RoHS compliant
RoHS compliant
Related links
- TE Connectivity Receptacle Housing
- TE Connectivity RECEPTACLE HOUSING for use with Wire & Cable
- TE Connectivity Receptacle and Tab Housing for use with Dynamic 3000 Series
- TE Connectivity, MQS Receptacle 6 Way Housing For Female Terminals for use with Wire To Board
- TE Connectivity 3-135 Horizontal Receptacle 94 Way Housing For Female Terminals for use with Automotive
- TE Connectivity 1534594 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity 1718350 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity Receptacle Crimp for use with PCB Connector