TE Connectivity, 2103155-1, 2103155 Housing for use with Automotive Connector
- RS Stock No.:
- 302-535
- Mfr. Part No.:
- 2103155-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£0.78
(exc. VAT)
£0.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 190 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £0.78 |
10 - 24 | £0.72 |
25 + | £0.65 |
*price indicative
- RS Stock No.:
- 302-535
- Mfr. Part No.:
- 2103155-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Housing | |
For Use With | Automotive Connector | |
Series | 2103155 | |
Body Orientation | Straight | |
Series Number | 2103155-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
For Use With Automotive Connector | ||
Series 2103155 | ||
Body Orientation Straight | ||
Series Number 2103155-1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Housing is made of PA GF material and comes in orange. It operates within a temperature range of -40 to 140°C and is part of the HVA 280 series.
UL flammability rating is UL 94HB
Serviceable
RoHS compliant
Serviceable
RoHS compliant
Related links
- TE Connectivity, HVA280 Automotive Connector Accessory Orange 2103155-1
- TE Connectivity, MCP Alignment Plate for use with Automotive Connector Housing
- TE Connectivity, HDSCS Mounting Clip for use with Automotive Connector Housing
- TE Connectivity, Econoseal III 3 Way TPA Lock for use with Automotive Connector Housing
- TE Connectivity, Junior Power Timer TPA Lock for use with Automotive Connector Housing
- TE Connectivity, AMPSEAL 16 PIN Housing Cap for use with Automotive Connector
- TE Connectivity, AMP Female Housing For Female Terminals for use with Automotive Connector
- TE Connectivity 2141 Receptacle 46 Way Connector Housing for use with Automotive Connector