Phoenix Contact End Cover, 41.5mm x 72mm x 2.2mm

Subtotal (1 unit)*

£1.00

(exc. VAT)

£1.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 272 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.00

*price indicative

RS Stock No.:
803-8220
Mfr. Part No.:
0310020
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

72mm

Thickness

2.2mm

Width

41.5mm

Colour

Grey

Accessories


Phoenix Contact URTK series accessories.

Grey


URTK/SS Series

Related links