Phoenix Contact End Cover for Use with DIN Rail Terminal
- RS Stock No.:
- 566-130
- Mfr. Part No.:
- 3248495
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£11.72
(exc. VAT)
£14.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £11.72 | £0.234 |
*price indicative
- RS Stock No.:
- 566-130
- Mfr. Part No.:
- 3248495
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | End Cover | |
| For Use With | DIN Rail Terminal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
For Use With DIN Rail Terminal | ||
- COO (Country of Origin):
- PL
Accessories for Busbars on DIN Rails
The Phoenix Contact End cover with depth 17.7 mm, width 2.2 mm, height 19.9 mm in gray color. Designed to provide protective closure for industrial applications.
End cover, enables the open terminal side to be covered
CLIPLINE complete accessories
Related links
- Phoenix Contact End Cover
- Phoenix Contact End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact End Cover for Use with Terminal Block
- Phoenix Contact End Cover for Use with DIN Rail Terminal Block
- Phoenix Contact End Cover for Use with PCB Terminal Block
- Phoenix Contact D-STS 2.5 OG Series End Cover
- Phoenix Contact D-ST 2.5 OG Series End Cover
- Phoenix Contact D-RSC 6 Series End Cover


